BLSMD30-44-U vs 6745P10V00S feature comparison

BLSMD30-44-U MPE-Garry GmbH

Buy Now Datasheet

6745P10V00S Leoco USA Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.1 inch 0.378 inch
Body Depth 0.276 inch 0.504 inch
Body Length 4.4 inch 0.874 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN ON NI
Contact Finish Termination Tin (Sn) TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mixed Contacts NO YES
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A 9 A
Reference Standard UL UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 44 10
Base Number Matches 1 1
Contact Arrangement S0P10
Contact Material BRASS
Contact Resistance 20 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Mounting Option 1 LOCKING
Plating Thickness 120u inch
Terminal Length 0.134 inch

Compare BLSMD30-44-U with alternatives

Compare 6745P10V00S with alternatives