6745P10V00S vs 44769-101 feature comparison

6745P10V00S Leoco USA Corp

Buy Now Datasheet

44769-101 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LEOCO CORP MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.378 inch 0.33 inch
Body Depth 0.504 inch 0.53 inch
Body Length 0.874 inch 0.827 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P10 S0P10
Contact Finish Mating SN ON NI SN ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRASS
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE GLASS FILLED LIQUID CRYSTAL POLYMER
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Plating Thickness 120u inch 100u inch
Rated Current (Signal) 9 A 2.5 A
Reference Standard UL UL
Terminal Length 0.134 inch 0.13 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Board Mounting Option HOLE .086-.098
Insertion Force-Max 8.0064 N
Withdrawl Force-Min 3.5584 N

Compare 6745P10V00S with alternatives

Compare 44769-101 with alternatives