Part Details for BLSMD30-44-U by MPE-Garry GmbH
Overview of BLSMD30-44-U by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLSMD30-44-U
BLSMD30-44-U CAD Models
BLSMD30-44-U Part Data Attributes
|
BLSMD30-44-U
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
BLSMD30-44-U
MPE-Garry GmbH
Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.1 inch | |
Body Depth | 0.276 inch | |
Body Length | 4.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |
Alternate Parts for BLSMD30-44-U
This table gives cross-reference parts and alternative options found for BLSMD30-44-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLSMD30-44-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44769-103 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | BLSMD30-44-U vs 44769-103 |
310-87-144-41-205101 | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | BLSMD30-44-U vs 310-87-144-41-205101 |
12700FL111131-11 | Board Connector, 31 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | BLSMD30-44-U vs 12700FL111131-11 |
44764-102 | Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | BLSMD30-44-U vs 44764-102 |
46015-1011 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking | Molex | BLSMD30-44-U vs 46015-1011 |
165-3-044-0-STF-LS0 | Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | BLSMD30-44-U vs 165-3-044-0-STF-LS0 |
46015-1010 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking | Molex | BLSMD30-44-U vs 46015-1010 |
6745P10V00S | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle | Leoco USA Corp | BLSMD30-44-U vs 6745P10V00S |
310-83-144-41-205101 | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | BLSMD30-44-U vs 310-83-144-41-205101 |
350-80-144-01-899101 | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | PRECI-DIP SSA | BLSMD30-44-U vs 350-80-144-01-899101 |