BLM21PG220SN1D vs BLM21PG220SH1B feature comparison

BLM21PG220SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM21PG220SH1B Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Additional Feature MONOLITHIC TYPE BAG
Case Code 0805 0805
Construction Chip Bead Chip Bead
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.85 mm 0.85 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 22 OHM Ω 22 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 6 A 3.3 A
Terminal Finish TIN OVER NICKEL TIN
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Screening Level AEC-Q200

Compare BLM21PG220SN1D with alternatives

Compare BLM21PG220SH1B with alternatives