Part Details for BLM21PG220SH1B by Murata Manufacturing Co Ltd
Overview of BLM21PG220SH1B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLM21PG220SH1B
BLM21PG220SH1B CAD Models
BLM21PG220SH1B Part Data Attributes
|
BLM21PG220SH1B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21PG220SH1B
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | BAG | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | BULK | |
Rated Current | 3.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.25 mm |
Alternate Parts for BLM21PG220SH1B
This table gives cross-reference parts and alternative options found for BLM21PG220SH1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21PG220SH1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM21PG220SH1D | Murata Manufacturing Co Ltd | $0.0439 | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21PG220SH1B vs BLM21PG220SH1D |
WB201209F050QLT60 | Walsin Technology Corporation | Check for Price | Ferrite Chip, 1 Function(s), 6A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21PG220SH1B vs WB201209F050QLT60 |
BLM21PG220SN1L | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21PG220SH1B vs BLM21PG220SN1L |
BLM21PG220SN1K | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21PG220SH1B vs BLM21PG220SN1K |
MPZ2012S300AT | TDK Corporation | $0.0667 | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21PG220SH1B vs MPZ2012S300AT |
BLM21PG220SN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21PG220SH1B vs BLM21PG220SN1J |
BLM21PG220SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN | BLM21PG220SH1B vs BLM21PG220SN1B |
MPZ2012S300AT000 | TDK Corporation | $0.0350 | Ferrite Chip, 1 Function(s), 5A, | BLM21PG220SH1B vs MPZ2012S300AT000 |