BLM21PG220SN1D vs MFBM1V2012-050-R feature comparison

BLM21PG220SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

MFBM1V2012-050-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD EATON CORP
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 10 Weeks 12 Weeks
Additional Feature MONOLITHIC TYPE
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.85 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 22 OHM Ω 5 OHM Ω
Packing Method TAPE AND REEL TR, 7 Inch
Rated Current 6 A 6 A
Terminal Finish TIN OVER NICKEL
Width 1.25 mm 1.2 mm
Base Number Matches 1 1

Compare BLM21PG220SN1D with alternatives

Compare MFBM1V2012-050-R with alternatives