BLM18HD471SN1L
vs
GMLB-160808-1000W-N8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
EIA STD PACKAGE SIZE 0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
MONOLITHIC TYPE
DC Resistance-Max
1.2 Ω
1.2 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
470 OHM Ω
1000 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.1 A
0.1 A
Terminal Finish
TIN
Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Rohs Code
Yes
Number of Terminals
2
Compare BLM18HD471SN1L with alternatives
Compare GMLB-160808-1000W-N8 with alternatives