BLM18BB221SH1J
vs
BLM18BB221SN1L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.45 Ω
0.65 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
220 OHM Ω
220 OHM Ω
Packing Method
TAPE
TAPE AND REEL
Rated Current
0.45 A
0.2 A
Screening Level
AEC-Q200
Terminal Finish
TIN
TIN
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Additional Feature
MONOLITHIC TYPE; FOR HIGH-SPEED SIGNAL LINES
Compare BLM18BB221SH1J with alternatives
Compare BLM18BB221SN1L with alternatives