Part Details for BLM18BB221SN1L by Murata Manufacturing Co Ltd
Overview of BLM18BB221SN1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLM18BB221SN1L
BLM18BB221SN1L CAD Models
BLM18BB221SN1L Part Data Attributes
|
BLM18BB221SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BB221SN1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MONOLITHIC TYPE; FOR HIGH-SPEED SIGNAL LINES | |
DC Resistance-Max | 0.65 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for BLM18BB221SN1L
This table gives cross-reference parts and alternative options found for BLM18BB221SN1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18BB221SN1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM18BB221SN1J | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB221SN1L vs BLM18BB221SN1J |
BLM18BB221SH1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB221SN1L vs BLM18BB221SH1B |
BLM18BB221SN1B | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB221SN1L vs BLM18BB221SN1B |
BLM18BB221SN1C | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB221SN1L vs BLM18BB221SN1C |
BLM18BB221SN1D | Murata Manufacturing Co Ltd | $0.0333 | Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB221SN1L vs BLM18BB221SN1D |
BLM18BB221SH1D | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.45A, EIA STD PACKAGE SIZE 0603, 2 PIN | BLM18BB221SN1L vs BLM18BB221SH1D |