BLM18BB221SN1L vs BLM18BB221SH1D feature comparison

BLM18BB221SN1L Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18BB221SH1D Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature MONOLITHIC TYPE; FOR HIGH-SPEED SIGNAL LINES AEC-Q200
DC Resistance-Max 0.65 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.2 A 0.45 A
Terminal Finish TIN TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 10 Weeks
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Screening Level AEC-Q200

Compare BLM18BB221SN1L with alternatives

Compare BLM18BB221SH1D with alternatives