BLM18BB221SH1J vs BLM18BB221SH1B feature comparison

BLM18BB221SH1J Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18BB221SH1B Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603 0603
Construction Chip Bead Chip Bead
DC Resistance-Max 0.45 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 220 OHM Ω
Packing Method TAPE BULK
Rated Current 0.45 A 0.45 A
Screening Level AEC-Q200 AEC-Q200
Terminal Finish TIN TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Additional Feature BAG

Compare BLM18BB221SH1J with alternatives

Compare BLM18BB221SH1B with alternatives