BLM18BB221SH1B vs BLM18BB221SN1K feature comparison

BLM18BB221SH1B Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18BB221SN1K Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature BAG MONOLITHIC TYPE; FOR HIGH-SPEED SIGNAL LINES
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.45 Ω 0.65 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 220 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 0.45 A 0.2 A
Screening Level AEC-Q200
Terminal Finish TIN TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare BLM18BB221SH1B with alternatives

Compare BLM18BB221SN1K with alternatives