BLM15BB470SH1J vs BLM15BB470SH1 feature comparison

BLM15BB470SH1J Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM15BB470SH1 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN TAPE AND REEL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.35 Ω 0.35 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 47 OHM Ω 47 OHM Ω
Packing Method TAPE
Rated Current 0.3 A 0.3 A
Screening Level AEC-Q200
Terminal Finish TIN TIN
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare BLM15BB470SH1J with alternatives

Compare BLM15BB470SH1 with alternatives