BLM15BB470SH1J
vs
BLM15BB470SN1B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0402, 2 PIN
0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0402
0402
Construction
Chip Bead
Chip Bead
DC Resistance-Max
0.35 Ω
0.35 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
e3
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
47 OHM Ω
47 OHM Ω
Packing Method
TAPE
BULK
Rated Current
0.3 A
0.3 A
Screening Level
AEC-Q200
Terminal Finish
TIN
TIN
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Additional Feature
BAG
Compare BLM15BB470SH1J with alternatives
Compare BLM15BB470SN1B with alternatives