BLM15BB470SH1
vs
BLM15BB470SH1B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
TAPE AND REEL
EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.35 Ω
0.35 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
e3
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
47 OHM Ω
47 OHM Ω
Rated Current
0.3 A
0.3 A
Terminal Finish
TIN
TIN
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Additional Feature
BAG
Case Code
0402
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Number of Terminals
2
Packing Method
BULK
Screening Level
AEC-Q200
Compare BLM15BB470SH1 with alternatives
Compare BLM15BB470SH1B with alternatives