BLM15BB470SH1 vs BLM15BB470SN1 feature comparison

BLM15BB470SH1 Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM15BB470SN1 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description TAPE AND REEL EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.35 Ω 0.35 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 47 OHM Ω 47 OHM Ω
Rated Current 0.3 A 0.3 A
Terminal Finish TIN TIN
Width 0.5 mm 0.5 mm
Base Number Matches 4 5
Additional Feature NICKEL BARRIER TERMINATION
Number of Terminals 2

Compare BLM15BB470SH1 with alternatives

Compare BLM15BB470SN1 with alternatives