BLM15BB470SN1 vs BLM15BB470SH1B feature comparison

BLM15BB470SN1 Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM15BB470SH1B Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature NICKEL BARRIER TERMINATION BAG
DC Resistance-Max 0.35 Ω 0.35 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 47 OHM Ω 47 OHM Ω
Rated Current 0.3 A 0.3 A
Terminal Finish TIN TIN
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Case Code 0402
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Packing Method BULK
Screening Level AEC-Q200

Compare BLM15BB470SN1 with alternatives

Compare BLM15BB470SH1B with alternatives