BLM15BB121SN1D vs MMZ1005Y601CT000 feature comparison

BLM15BB121SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

MMZ1005Y601CT000 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD TDK CORP
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 8 Weeks 11 Weeks, 3 Days
Additional Feature MONOLITHIC TYPE
Case Code 0402 0402
Construction Chip Bead Chip Bead
DC Resistance-Max 0.55 Ω 0.54 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 600 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, 7 INCH
Rated Current 0.3 A 0.25 A
Terminal Finish TIN
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare BLM15BB121SN1D with alternatives

Compare MMZ1005Y601CT000 with alternatives