BLM15BB121SN1D
vs
BLM15BB121SZ1D
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0402, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
8 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
Additional Feature |
MONOLITHIC TYPE
|
AEC-Q200
|
Case Code |
0402
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.55 Ω
|
0.65 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.5 mm
|
0.5 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
120 OHM Ω
|
120 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Current |
0.3 A
|
0.3 A
|
Terminal Finish |
TIN
|
TIN
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare BLM15BB121SN1D with alternatives
Compare BLM15BB121SZ1D with alternatives