BL-B7331N vs L50FBLCW6 feature comparison

BL-B7331N American Bright Optoelectronics

Buy Now Datasheet

L50FBLCW6 Spectrum Devices Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP SPECTRUM DEVICES
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 3 mm 5.0038 mm
T-code T-1 T-1 3/4
Base Number Matches 1 1

Compare BL-B7331N with alternatives

Compare L50FBLCW6 with alternatives