TR2-GMC-125MA vs GMC-125-R feature comparison

TR2-GMC-125MA Eaton Corporation

Buy Now Datasheet

GMC-125-R Eaton Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Packing Method TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.125 A 0.125 A
Reference Standard CSA, UL CSA; KC; UL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Additional Feature PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
Joule Integral-Nom
Mounting Feature INLINE/HOLDER
Rated Voltage(AC) 250 V
Surface Mount NO
Terminal Finish Nickel (Ni)

Compare TR2-GMC-125MA with alternatives

Compare GMC-125-R with alternatives