BK1/GMC-125-R vs BK-GMC-125-R feature comparison

BK1/GMC-125-R Cooper Industries

Buy Now Datasheet

BK-GMC-125-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
Blow Characteristic MEDIUM TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BAG BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.125 A 0.125 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; KC; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 3 1
Additional Feature PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
Fuse Size 5x20mm

Compare BK-GMC-125-R with alternatives