BK/S504-2A
vs
UTE002
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
COOPER INDUSTRIES
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME DELAY
TIME LAG
Body Height
10 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
23 J
8 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BULK
BOX
Pre-arcing Time-Min
20 ms
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
2 A
2 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI; IMQ; SEMKO; UL; UR; VDE
BSI; CCC; CSA; KTL; PSE; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare BK/S504-2A with alternatives
Compare UTE002 with alternatives