BGY587B,112
vs
D10040230PH1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
RF MICRO DEVICES INC
|
Part Package Code |
SFM
|
|
Package Description |
SOT-115J, 7 PIN
|
SOT-115J
|
Pin Count |
7
|
|
Manufacturer Package Code |
SOT115J
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
27.5 dB
|
22.5 dB
|
Input Power-Max (CW) |
6.25 dBm
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
550 MHz
|
1000 MHz
|
Operating Frequency-Min |
40 MHz
|
45 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND HIGH POWER
|
Supply Current-Max |
340 mA
|
450 mA
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare BGY587B,112 with alternatives
Compare D10040230PH1 with alternatives