BGY587,112
vs
R0605250
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
QORVO INC
Part Package Code
SFM
Package Description
SOT-115J
SOT-115J
Pin Count
7
Manufacturer Package Code
SOT115J
Reach Compliance Code
unknown
compliant
HTS Code
8542.33.00.01
Additional Feature
LOW NOISE
LOW NOISE
Characteristic Impedance
75 Ω
75 Ω
Construction
MODULE
MODULE
Gain
22 dB
24.7 dB
Operating Frequency-Max
550 MHz
65 MHz
Operating Frequency-Min
40 MHz
5 MHz
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOT-115J
SOT-115J
Power Supplies
24 V
24 V
RF/Microwave Device Type
WIDE BAND HIGH POWER
NARROW BAND HIGH POWER
Supply Current-Max
240 mA
200 mA
Technology
HYBRID
HYBRID
Base Number Matches
1
2
ECCN Code
EAR99
Number of Functions
1
Compare BGY587,112 with alternatives
Compare R0605250 with alternatives