BGY113B
vs
MHW707-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
MODULE
|
Gain |
38.5 dB
|
|
Input Power-Max (CW) |
7 dBm
|
|
Operating Frequency-Max |
470 MHz
|
470 MHz
|
Operating Frequency-Min |
430 MHz
|
440 MHz
|
Operating Temperature-Max |
90 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
VSWR-Max |
2
|
2
|
Base Number Matches |
1
|
1
|
Package Description |
|
MOT CASE 301J-02
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
MOT CASE 301J-02
|
Power Supplies |
|
7.5 V
|
Technology |
|
HYBRID
|
|
|
|
Compare BGY113B with alternatives
Compare MHW707-2 with alternatives