Part Details for BGY113B by NXP Semiconductors
Overview of BGY113B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BGY113B
BGY113B CAD Models
BGY113B Part Data Attributes
|
BGY113B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY113B
NXP Semiconductors
RF/Microwave Amplifier, 430 MHz - 470 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 38.5 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 430 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 2 |
Alternate Parts for BGY113B
This table gives cross-reference parts and alternative options found for BGY113B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGY113B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M67723H | Narrow Band High Power Amplifier, 276MHz Min, 284MHz Max, Hybrid, | Mitsubishi Electric | BGY113B vs M67723H |
M57786H | Narrow Band High Power Amplifier, 470MHz Min, 512MHz Max, Hybrid, | Mitsubishi Electric | BGY113B vs M57786H |
M57799L | Narrow Band High Power Amplifier, 400MHz Min, 430MHz Max, Hybrid, | Mitsubishi Electric | BGY113B vs M57799L |
M67755H | Narrow Band High Power Amplifier, 150MHz Min, 175MHz Max, Hybrid, | Mitsubishi Electric | BGY113B vs M67755H |
M57786UL | Narrow Band High Power Amplifier, 360MHz Min, 380MHz Max, Hybrid, | Mitsubishi Electric | BGY113B vs M57786UL |
M57799L2 | Narrow Band High Power Amplifier, 360MHz Min, 400MHz Max, Hybrid, | Mitsubishi Electric | BGY113B vs M57799L2 |
MHW707-2 | Narrow Band High Power Amplifier, 440MHz Min, 470MHz Max, Hybrid, | Motorola Semiconductor Products | BGY113B vs MHW707-2 |
M67749H | Narrow Band High Power Amplifier, 440MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | BGY113B vs M67749H |
M57799M | Narrow Band High Power Amplifier, 430MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | BGY113B vs M57799M |