MHW707-2 vs M57786UL feature comparison

MHW707-2 Motorola Semiconductor Products

Buy Now Datasheet

M57786UL Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MITSUBISHI ELECTRIC CORP
Package Description MOT CASE 301J-02 FLNG,1.65"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 20 dBm
Operating Frequency-Max 470 MHz 380 MHz
Operating Frequency-Min 440 MHz 360 MHz
Operating Temperature-Max 80 °C 110 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code MOT CASE 301J-02 FLNG,1.65"H.SPACE
Power Supplies 7.5 V 5,7.2 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 2 2.5
Base Number Matches 3 1

Compare MHW707-2 with alternatives

Compare M57786UL with alternatives