BGA420
vs
MSA-0386-TR1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
AGILENT TECHNOLOGIES INC
|
Package Description |
SOT-343R
|
SL,4GW-LD,.085CIR
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Infineon
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
10 dB
|
Input Power-Max (CW) |
|
13 dBm
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
1800 MHz
|
2400 MHz
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-343R
|
SL,4GW-LD,.085CIR
|
Power Supplies |
3 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
8 mA
|
40 mA
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
2
|
4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Surface Mount |
|
YES
|
VSWR-Max |
|
1.7
|
|
|
|
Compare BGA420 with alternatives
Compare MSA-0386-TR1 with alternatives