BGA420 vs UPC2776TB-A feature comparison

BGA420 Siemens

Buy Now Datasheet

UPC2776TB-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G NEC ELECTRONICS CORP
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 11 dB 21 dB
Input Power-Max (CW) 10 dBm
Operating Frequency-Max 1800 MHz 2700 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -65 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 2 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare BGA420 with alternatives

Compare UPC2776TB-A with alternatives