BFX86 vs 2N2243ALEADFREE feature comparison

BFX86 Semiconductors Inc

Buy Now Datasheet

2N2243ALEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICONDUCTORS INC CENTRAL SEMICONDUCTOR CORP
Package Description , CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 40
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 13 1
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 0.25 V

Compare 2N2243ALEADFREE with alternatives