2N2243ALEADFREE vs 2N2243AG4 feature comparison

2N2243ALEADFREE Central Semiconductor Corp

Buy Now Datasheet

2N2243AG4 TT Electronics Resistors

Buy Now Datasheet
Yes
Yes Yes
Active Active
CENTRAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
TO-39
CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
3
compliant compliant
EAR99 EAR99
15 pF
80 V 80 V
SINGLE SINGLE
40 40
TO-39 TO-205AD
O-MBCY-W3 O-MBCY-W3
e3 e4
1 1
3 3
METAL METAL
ROUND ROUND
CYLINDRICAL CYLINDRICAL
NPN NPN
Not Qualified Not Qualified
NO NO
MATTE TIN GOLD
WIRE WIRE
BOTTOM BOTTOM
SWITCHING
SILICON SILICON
50 MHz 50 MHz
0.25 V
1 2
1 A

Compare 2N2243ALEADFREE with alternatives

Compare 2N2243AG4 with alternatives