2N2243ALEADFREE vs 2N3709 feature comparison

2N2243ALEADFREE Central Semiconductor Corp

Buy Now Datasheet

2N3709 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-39 TO-92
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 80 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 45
JEDEC-95 Code TO-39 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 100 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 13
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.2 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.36 W

Compare 2N2243ALEADFREE with alternatives

Compare 2N3709 with alternatives