BFU520AR vs BFS17T117 feature comparison

BFU520AR NXP Semiconductors

Buy Now Datasheet

BFS17T117 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ROHM CO LTD
Part Package Code TO-236
Package Description PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.03 A 0.05 A
Collector-Emitter Voltage-Max 12 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 20
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN SILVER COPPER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10000 MHz 1000 MHz
Base Number Matches 1 1
Pbfree Code Yes
Collector-Base Capacitance-Max 1.5 pF
Operating Temperature-Max 150 °C
Power Gain-Min (Gp) 15 dB
Qualification Status Not Qualified
VCEsat-Max 0.4 V

Compare BFU520AR with alternatives

Compare BFS17T117 with alternatives