-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFU520A - NPN wideband silicon RF transistor TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6235
|
Newark | Rf Transistor, Aec-Q101, 10Ghz, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:10Ghz, Power Dissipation Pd:450Mw, Dc Collector Current:30Ma, Dc Current Gain Hfe:60Hfe, Rf Transistor Rohs Compliant: Yes |Nxp BFU520AR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13391 |
|
$0.3800 / $0.6880 | Buy Now |
DISTI #
41X4092
|
Newark | Trans Gp Bjt Npn 16V 0.05A Automotive 3-Pin To-236Ab T/R Rohs Compliant: Yes |Nxp BFU520AR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2750 | Buy Now |
DISTI #
568-11503-1-ND
|
DigiKey | RF TRANS NPN 12V 10GHZ TO236AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41 In Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
BFU520AR
|
Avnet Americas | Trans GP NPN 12V 0.03A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFU520AR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2041 / $0.2253 | Buy Now |
DISTI #
771-BFU520AR
|
Mouser Electronics | RF Bipolar Transistors Dual NPN wideband Silicon RFtransistor RoHS: Compliant | 140166 |
|
$0.2080 / $0.4800 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
BFU520AR
|
TME | Transistor: NPN, bipolar, RF, 12V, 30mA, 450mW, SOT23 Min Qty: 1 | 5793 |
|
$0.2770 / $0.5950 | Buy Now |
DISTI #
BFU520AR
|
Avnet Silica | Trans GP NPN 12V 0.03A 3-Pin SOT-23 T/R (Alt: BFU520AR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BFU520AR
|
EBV Elektronik | Trans GP NPN 12V 0.03A 3-Pin SOT-23 T/R (Alt: BFU520AR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFU520AR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU520AR
NXP Semiconductors
BFU520A - NPN wideband silicon RF transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10000 MHz |
This table gives cross-reference parts and alternative options found for BFU520AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFU520AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5179 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, | Central Semiconductor Corp | BFU520AR vs 2N5179 |