BFU520AR vs 933063420126 feature comparison

BFU520AR NXP Semiconductors

Buy Now Datasheet

933063420126 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-236 TO-92
Package Description PLASTIC PACKAGE-3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.03 A 0.025 A
Collector-Emitter Voltage-Max 12 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60
Highest Frequency Band L BAND
JEDEC-95 Code TO-236AB TO-92
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES NO
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10000 MHz 550 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 0.5 pF
Qualification Status Not Qualified

Compare BFU520AR with alternatives

Compare 933063420126 with alternatives