BFS505T/R vs 2SC3841-T2BT63 feature comparison

BFS505T/R NXP Semiconductors

Buy Now Datasheet

2SC3841-T2BT63 NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NEC ELECTRONICS CORP
Part Package Code SC-70 SC-59
Package Description PLASTIC, SC-70, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature HIGH RELIABILITY, LOW NOISE
Collector Current-Max (IC) 0.018 A 0.03 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.15 W
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 4000 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 1.5 pF
Collector-Emitter Voltage-Max 12 V

Compare BFS505T/R with alternatives

Compare 2SC3841-T2BT63 with alternatives