2SC3841-T2BT63 vs 2N3571 feature comparison

2SC3841-T2BT63 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

2N3571 MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION
Package Description PLASTIC, SC-59, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A
Collector-Base Capacitance-Max 1.5 pF
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 4000 MHz
Base Number Matches 2 15