Part Details for 2SC3841-T2BT63 by NEC Electronics Group
Overview of 2SC3841-T2BT63 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3841-T2BT63
2SC3841-T2BT63 CAD Models
2SC3841-T2BT63 Part Data Attributes:
|
2SC3841-T2BT63
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC3841-T2BT63
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4000 MHz |
Alternate Parts for 2SC3841-T2BT63
This table gives cross-reference parts and alternative options found for 2SC3841-T2BT63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3841-T2BT63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934021370115 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | 2SC3841-T2BT63 vs 934021370115 |
FMMTH10 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Zetex / Diodes Inc | 2SC3841-T2BT63 vs FMMTH10 |
2N3839 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-72, | Crimson Semiconductor Inc | 2SC3841-T2BT63 vs 2N3839 |
KSC2757TR | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Samsung Semiconductor | 2SC3841-T2BT63 vs KSC2757TR |
NE02107 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, L Band, Silicon, NPN, CASE 07, 4 PIN | California Eastern Laboratories (CEL) | 2SC3841-T2BT63 vs NE02107 |
MRF572 | RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, L Band, Silicon, NPN, CERMIC PACKAGE-4 | Advanced Semiconductor Inc | 2SC3841-T2BT63 vs MRF572 |
2SC3841-P-A | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC3841-T2BT63 vs 2SC3841-P-A |
BFS25A,115 | BFS25A - NPN 5 GHz wideband transistor SC-70 3-Pin | NXP Semiconductors | 2SC3841-T2BT63 vs BFS25A,115 |
MRF947T1 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 419-02, 3 PIN | Freescale Semiconductor | 2SC3841-T2BT63 vs MRF947T1 |
BFS25AT/R | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP RF Small Signal | NXP Semiconductors | 2SC3841-T2BT63 vs BFS25AT/R |