BFS17L vs MPSH10STOA feature comparison

BFS17L Zetex / Diodes Inc

Buy Now Datasheet

MPSH10STOA Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3 IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.4
Collector Current-Max (IC) 0.025 A
Collector-Base Capacitance-Max 1.5 pF 0.65 pF
Collector-Emitter Voltage-Max 15 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PSIP-T3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1300 MHz 650 MHz
Base Number Matches 3 1
Part Package Code TO-92
Pin Count 3

Compare BFS17L with alternatives

Compare MPSH10STOA with alternatives