MPSH10STOA
vs
BFG67/X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Part Package Code
TO-92
SOT-143
Package Description
IN-LINE, R-PSIP-T3
SMALL OUTLINE, R-PDSO-G4
Pin Count
3
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Collector-Base Capacitance-Max
0.65 pF
Collector-Emitter Voltage-Max
25 V
10 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
L BAND
JESD-30 Code
R-PSIP-T3
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
3
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
650 MHz
8000 MHz
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.05 A
DC Current Gain-Min (hFE)
60
JESD-609 Code
e3
Moisture Sensitivity Level
NOT APPLICABLE
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
0.3 W
Power Dissipation-Max (Abs)
0.3 W
Reference Standard
CECC
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare MPSH10STOA with alternatives
Compare BFG67/X with alternatives