MPSH10STOA vs MMPQ2369R2G feature comparison

MPSH10STOA Zetex / Diodes Inc

Buy Now Datasheet

MMPQ2369R2G onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC ON SEMICONDUCTOR
Package Description IN-LINE, R-PSIP-T3 CASE 751B-05, SOIC-16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 0.65 pF 4 pF
Collector-Emitter Voltage-Max 25 V 15 V
Configuration SINGLE SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE) 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PSIP-T3 R-PDSO-G16
Number of Elements 1 4
Number of Terminals 3 16
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 650 MHz 550 MHz
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
Manufacturer Package Code CASE 751B-05
Collector Current-Max (IC) 0.5 A
Moisture Sensitivity Level 1

Compare MPSH10STOA with alternatives

Compare MMPQ2369R2G with alternatives