BFR91 vs BFR53TRL feature comparison

BFR91 Philips Semiconductors

Buy Now Datasheet

BFR53TRL NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.035 A 0.05 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.18 W
Surface Mount YES YES
Base Number Matches 16 2
Package Description SMALL OUTLINE, R-PDSO-G3
Collector-Emitter Voltage-Max 10 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Gain-Min (Gp) 22 dB
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2000 MHz

Compare BFR53TRL with alternatives