BFR53TRL
vs
NE68119-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
RENESAS ELECTRONICS CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
ULTRA SUPER MINIMOLD, PLASTIC PACKAGE-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.065 A
Collector-Emitter Voltage-Max
10 V
10 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
80
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
S BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2000 MHz
7000 MHz
Base Number Matches
2
3
Pbfree Code
No
Rohs Code
No
Pin Count
3
Additional Feature
LOW NOISE
Collector-Base Capacitance-Max
0.9 pF
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
0.1 W
Power Dissipation-Max (Abs)
0.1 W
Compare BFR53TRL with alternatives
Compare NE68119-T1 with alternatives