BFR53TRL vs 2SC4570-T74 feature comparison

BFR53TRL NXP Semiconductors

Buy Now Datasheet

2SC4570-T74 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SUPER MINIMOLD PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.03 A
Collector-Emitter Voltage-Max 10 V 12 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 22 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2000 MHz 5500 MHz
Base Number Matches 2 3
Rohs Code No
Collector-Base Capacitance-Max 0.9 pF
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BFR53TRL with alternatives