BFQ246-TAPE-7
vs
BFQ253A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
0.3 A
Configuration
SINGLE
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
20
20
JESD-30 Code
R-PDSO-G4
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
1000 MHz
1200 MHz
Base Number Matches
1
3
Additional Feature
HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Collector-Emitter Voltage-Max
95 V
JEDEC-95 Code
TO-39
Compare BFQ246-TAPE-7 with alternatives
Compare BFQ253A with alternatives