BFQ246-TAPE-7 vs BFQ256-T feature comparison

BFQ246-TAPE-7 NXP Semiconductors

Buy Now Datasheet

BFQ256-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PSSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 0.3 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-PDSO-G4 R-PSSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1000 MHz 1300 MHz
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Collector-Base Capacitance-Max 1.6 pF
Collector-Emitter Voltage-Max 65 V

Compare BFQ246-TAPE-7 with alternatives

Compare BFQ256-T with alternatives