BFQ253A vs BFQ256 feature comparison

BFQ253A North American Philips Discrete Products Div

Buy Now Datasheet

BFQ256 Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV PHILIPS SEMICONDUCTORS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.3 A 0.3 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 3 W 2 W
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 800 MHz 1000 MHz
Base Number Matches 3 3