BFG94TRL
vs
BFG94,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
PLASTIC, SC-73, 4 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.06 A
0.06 A
Collector-Emitter Voltage-Max
12 V
12 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Gain-Min (Gp)
15 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
6000 MHz
6000 MHz
Base Number Matches
2
1
Part Package Code
SC-73
Pin Count
4
Manufacturer Package Code
SOT223
HTS Code
8541.21.00.75
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
2 pF
DC Current Gain-Min (hFE)
45
Operating Temperature-Max
175 °C
Power Dissipation Ambient-Max
0.7 W
Power Dissipation-Max (Abs)
0.7 W
Reference Standard
CECC
Compare BFG94TRL with alternatives
Compare BFG94,115 with alternatives