BFG94,115 vs 2SC5195-T1FB-A feature comparison

BFG94,115 NXP Semiconductors

Buy Now Datasheet

2SC5195-T1FB-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Part Package Code SC-73
Package Description PLASTIC, SC-73, 4 PIN SUPERCOMPACT, PLASTIC PACKAGE-3
Pin Count 4
Manufacturer Package Code SOT223
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 0.06 A 0.1 A
Collector-Base Capacitance-Max 2 pF 0.8 pF
Collector-Emitter Voltage-Max 12 V 6 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 45
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G3
JESD-609 Code e3 e6
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.7 W
Power Dissipation-Max (Abs) 0.7 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount YES YES
Terminal Finish MATTE TIN TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 6000 MHz 9500 MHz
Base Number Matches 1 2
Moisture Sensitivity Level 1

Compare BFG94,115 with alternatives